Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 194605
- RS Stock No.:
- 203-0358
- Mfr. Part No.:
- LRS-1/8-D-O-I-MINI
- Brand:
- Festo
Subtotal (1 unit)*
$497.21
(exc. GST)
$546.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.21 |
*price indicative
- RS Stock No.:
- 203-0358
- Mfr. Part No.:
- LRS-1/8-D-O-I-MINI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/8 | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 800L/min | |
| Model Number p | 194605 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/8 | ||
Maximum Outlet Pressure 12bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series D | ||
Typical Flow Rate 800L/min | ||
Model Number p 194605 | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator has a G1/8 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure without pressure gauge. It has a working pressure up to 12 bar.
Size = mini
Actuator lock = rotary knob with lock
Assembly position = any
Related links
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar 194604
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar 192304
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 194613
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar 194603
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 7bar 194609
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 7bar 194607
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar 194602
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 162590
