Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 192304

Subtotal (1 unit)*

$158.75

(exc. GST)

$174.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.75

*price indicative

RS Stock No.:
203-0332
Mfr. Part No.:
LR-1/8-D-O-I-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

800L/min

Model Number p

192304

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G1/8 pneumatic port connecting thread with increased return exhaust. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 12 bar.

Size = mini
Actuator lock = rotary knob with lock
Assembly position = any

Related links