Festo D Series Pneumatic Regulator G 1/8 G

Subtotal (1 unit)*

$542.94

(exc. GST)

$597.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.94

*price indicative

RS Stock No.:
203-6596
Mfr. Part No.:
LRS-1/8-D-7-I-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/8

Series

D

Outlet Connection Size

G 1/8

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Material

Die Cast Zinc, Nitrile Rubber (NBR)

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, Conforms to RoHS

COO (Country of Origin):
HU
The Festo pressure regulator LRS-1/8-D-7-I-MINI With increased return flow, with lockable regulator head, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Mini

Series D

Actuator lock Rotary knob with integrated lock

Assembly position Any

Design structure directly-controlled diaphragm regulator

Related links