Festo G 1/8 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 192313

Subtotal (1 unit)*

$295.84

(exc. GST)

$325.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.84

*price indicative

RS Stock No.:
202-2076
Mfr. Part No.:
LR-3/8-D-7-I-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

3300L/min

Model Number p

192313

COO (Country of Origin):
HU
The Festo D series MIDI size pressure regulator has a G3/8 pneumatic connecting thread with integrated return flow function. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 7

Actuator lock - rotary knob with lock
Assembly position - any
Nominal flow rate - 3,300 l/min

Related links