Festo D Series Pneumatic Regulator G 3/8 G G

Subtotal (1 unit)*

$656.91

(exc. GST)

$722.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$656.91

*price indicative

RS Stock No.:
203-6597
Mfr. Part No.:
LRS-3/8-D-7-I-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 3/8

Series

D

Outlet Connection Size

G 3/8

Inlet Thread Standard

G

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Material

Zinc Die Cast (Connecting Plate/Housing)

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

The Festo pressure regulator LRS-3/8-D-7-I-MIDI With increased return flow, with lockable regulator head, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Midi

Series D

Actuator lock Rotary knob with integrated lock

Assembly position Any

Design structure directly-controlled diaphragm regulator

Related links