Festo D Series Pneumatic Regulator G 3/8 G
- RS Stock No.:
- 203-6582
- Mfr. Part No.:
- LR-3/8-D-7-O-I-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
$279.65
(exc. GST)
$307.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.65 |
*price indicative
- RS Stock No.:
- 203-6582
- Mfr. Part No.:
- LR-3/8-D-7-O-I-MIDI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 3/8 | |
| Outlet Connection Size | G 3/8 | |
| Series | D | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Die Cast Zinc, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 3/8 | ||
Outlet Connection Size G 3/8 | ||
Series D | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Die Cast Zinc, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
The Festo pressure regulator LR-3/8-D-7-O-I-MIDI With increased return exhaust, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Midi
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Related links
- Festo D Series Pneumatic Regulator G 3/8 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G 3/8 G G
- Festo D Series Pneumatic Regulator G 3/4 G
- Festo D Series Pneumatic Regulator G 1/4 G 1/4 G
