Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 162594

Subtotal (1 unit)*

$212.01

(exc. GST)

$233.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.01

*price indicative

RS Stock No.:
202-2072
Mfr. Part No.:
LR-1/2-D-O-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

3500L/min

Model Number p

162594

COO (Country of Origin):
HU
The Festo D series MIDI size pressure regulator has a G1/2 pneumatic port connecting thread. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 12 bar.

Actuator lock - rotary knob with lock
Assembly position - any
Nominal flow rate - 3,500 l/min

Related links