- RS Stock No.:
- 196-1196
- Mfr. Part No.:
- IR3020-F04-L
- Brand:
- SMC
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$580.60
(exc. GST)
$638.66
(inc. GST)
Units | Per unit |
1 + | $580.60 |
- RS Stock No.:
- 196-1196
- Mfr. Part No.:
- IR3020-F04-L
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Precision regulator
Regulating pressure range (MPa): 0.005 to 0.8 depending on model
Compact and lightweight
Bracket & pressure gauge can be mounted on either the front or back
2 air operated models
Regulating pressure range (MPa): 0.005 to 0.8 depending on model
Compact and lightweight
Bracket & pressure gauge can be mounted on either the front or back
2 air operated models
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1/2 |
Maximum Outlet Pressure | 0.8MPa |
Minimum Outlet Pressure | 0.01MPa |
Maximum Input Pressure | 1MPa |
Manufacturer Series | IR3000 |
Pressure Gauge Port Size | Rc 1/8 |
Port Connection Thread Size | 1/2in |
Pressure Gauge Port Thread Size | 1/8in |
Maximum Flow Rate | 11.5L/min |
Port Connection Thread Standard | Rc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Overall Height | 148mm |
Overall Width | 66mm |
Overall Length | 66mm |
Overall Dimensions | 66 x 66 x 148mm |
Related links
- IDC Tools
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- SMC G 1/2 Pneumatic Regulator - 0.005MPa to 0.8MPa 1MPa max. input
- SMC Rc 1/2 Pneumatic Regulator -, 1MPa max. input
- Draw Wires & Fish Tapes
- SMC G 1/2 Pneumatic Regulator - 1bar to 8bar, 10bar max. input
- SMC G 1/2 Pneumatic Regulator - 0.01MPa to 0.8MPa, 1Mpa max. input