SMC 1/4 in G Air Regulator - 1 MPa, IR2200-F02-A, 1/8 in 1900L/min, G IR2000
- RS Stock No.:
- 846-251
- Mfr. Part No.:
- IR2200-F02-A
- Brand:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-251
- Mfr. Part No.:
- IR2200-F02-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | IR2000 | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 124mm | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1900L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Overall Width | 50mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 113.3mm | |
| Model Number | IR2200-F02-A | |
| Pressure Setting Range | 0.02 → 0.2 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series IR2000 | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 124mm | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1900L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Overall Width 50mm | ||
Standards/Approvals RoHS | ||
Overall Height 113.3mm | ||
Model Number IR2200-F02-A | ||
Pressure Setting Range 0.02 → 0.2 MPa | ||
- COO (Country of Origin):
- CZ
The SMC regulator offers exceptional Air flow control for optimal performance in pneumatic applications, utilising innovative designs that significantly reduce Air consumption while maintaining stability and efficiency across various operational conditions.
Employs a high flow rate of up to 1900 L/min (ANR) for efficient performance
Delivers enhanced reduction in Air consumption, up to approx. 27%, for cost efficiency
Incorporates a digital pressure switch for precise pressure management
Features a robust design with interchangeable mounting options for versatile installation
