SMC 1/4 in Air Regulator - 1 Mpa, AR30-F02BG-D, 1/4 in G 1500L/min, G AR30
- RS Stock No.:
- 630-986
- Mfr. Part No.:
- AR30-F02BG-D
- Brand:
- SMC
Subtotal (1 unit)*
$135.09
(exc. GST)
$148.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.09 |
*price indicative
- RS Stock No.:
- 630-986
- Mfr. Part No.:
- AR30-F02BG-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | AR30 | |
| Pressure Gauge Port Size | 1/4 in G | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Pressure Gauge Port Thread Standard | BSPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Model Number | AR30-F02BG-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series AR30 | ||
Pressure Gauge Port Size 1/4 in G | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Pressure Gauge Port Thread Standard BSPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Model Number AR30-F02BG-D | ||
The SMC pneumatic regulator designed to maintain consistent downstream pressure in compressed air systems. Its modular construction allows for seamless integration with other components for streamlining setup and maintenance. Built for durability and performance, its well-suited to demanding industrial environments.
Relieving exhaust mechanism
Left to right flow direction
Downward knob
Related links
- SMC 1/4 in Regulator - 1 Mpa 1/4 in G 1500L/min, G AR30
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AR30
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
