Camozzi 1/4 in G Air Regulator - 1 bar, MC104-R00, 0.25 in, G MC
- RS Stock No.:
- 594-644
- Mfr. Part No.:
- MC104-R00
- Brand:
- Camozzi
Subtotal (1 unit)*
$123.76
(exc. GST)
$136.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.76 |
*price indicative
- RS Stock No.:
- 594-644
- Mfr. Part No.:
- MC104-R00
- Brand:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | MC | |
| Pressure Gauge Port Size | 0.25 in | |
| Overall Length | 45mm | |
| Body Material | Brass, Nitrile Rubber, Technopolymer | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 94mm | |
| Model Number | MC104-R00 | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series MC | ||
Pressure Gauge Port Size 0.25 in | ||
Overall Length 45mm | ||
Body Material Brass, Nitrile Rubber, Technopolymer | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Overall Height 94mm | ||
Model Number MC104-R00 | ||
Pressure Setting Range 0.5 → 10 bar | ||
- COO (Country of Origin):
- IT
The Camozzi Pressure regulators are available with ports G1/4, G3/8 and G1/2. Versions with secondary pressure relieving are usually available and all regulators can be panel mounted.
Minimal pressure decreases
Lockable knob with closure
Integral return exhaust (relieving)
Versions available with by-pass valve or Manifold
Related links
- Camozzi 1/2 in G Regulator - 12 bar 1/8 in G, G MX
- Camozzi MC Filter Regulator G 1/4 Semi Automatic MC104-D00
- Camozzi 1/4 in G Pneumatic Lubricator 16 bar, MC Series
- EMERSON – AVENTICS 1/4 in G Regulator - 1 bar, R412006137 2200L/min AS2-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 1 bar, R412006101 2200L/min AS2-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 1 bar, R412006124 2200L/min AS2-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 1 bar, R412007113 1600 L/min AS3-RGS
- Camozzi M Series Pressure Regulator 1/8 in G Threaded
