SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-33F2N3 4000L/min ITV2000

Subtotal (1 unit)*

$1,093.72

(exc. GST)

$1,203.09

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,093.72

*price indicative

RS Stock No.:
456-791
Mfr. Part No.:
ITV2050-33F2N3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

1/4 in G

Series

ITV2000

Overall Length

104mm

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Pressure Gauge Port Thread Standard

M12

Overall Width

50mm

Standards/Approvals

CE/UKCA, IP65, RoHS

Pressure Setting Range

0.005 to 0.9 Mpa

COO (Country of Origin):
JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.

IP65 equivalent rated protection

DIN rail mount design allows stations to be easily increased or decrease

High response time

RoHS compliant

Related links