SMC Rc 1/8 Pneumatic Regulator - 1.5 Mpa, SRP1111-F01 0.5L/min, G SRP

Subtotal (1 unit)*

$567.46

(exc. GST)

$624.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$567.46

*price indicative

RS Stock No.:
426-669
Mfr. Part No.:
SRP1111-F01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

Rc 1/8

Connection Thread Standard

G

Series

SRP

Body Material

316 Stainless Steel

Overall Length

72.5mm

Maximum Flow Rate

0.5L/min

Maximum Operating Pressure

1.5 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

40mm

Model Number

SRP1111-F01

COO (Country of Origin):
JP
The SMC SRP1000 Cleanroom Regulator are high-precision, low-fluid-consumption stainless steel regulator offers excellent corrosion resistance. All metal parts in contact with fluids are made of SUS316.

Cleanroom production includes cleaning, assembly, inspection, and sealing operations

The process is done in a double-layer package

Operates in a Class 10,000 environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy