SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-31F2BN3-X224 4000L/min ITV2000

Subtotal (1 unit)*

$1,178.39

(exc. GST)

$1,296.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,178.39

*price indicative

RS Stock No.:
426-355
Mfr. Part No.:
ITV2050-31F2BN3-X224
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

1/4 in G

Series

ITV2000

Overall Length

104mm

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Pressure Gauge Port Thread Standard

M12

Standards/Approvals

CE/UKCA, RoHS, IP65

Overall Width

50mm

Model Number

ITV2050-31F2BN3-X224

Pressure Setting Range

0.005 → 0.9 Mpa

COO (Country of Origin):
JP
The SMC Electro Pneumatic Regulator designed for precise control of air pressure using an electric signal. It offers high sensitivity and repeatability, making it ideal for applications requiring accurate pressure regulation.

Compact and durable design for space-saving installation

Protective structure rated at IP65 for reliable operation

Suitable for various industrial pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy