EMERSON – ASCO G 3/4 Pneumatic Regulator - 10 bar, G653AR005GA00H0 10000L/min G653
- RS Stock No.:
- 328-589
- Mfr. Part No.:
- G653AR005GA00H0
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$332.21
(exc. GST)
$365.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $332.21 |
*price indicative
- RS Stock No.:
- 328-589
- Mfr. Part No.:
- G653AR005GA00H0
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Port Size | G 3/4 | |
| Product Type | Pneumatic Regulator | |
| Series | G653 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 10000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573.1:2010, ATEX, CUTR, RoHS Status: Exempt | |
| Model Number | G653AR005GA00H0 | |
| Pressure Setting Range | 0.2 → 10 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Port Size G 3/4 | ||
Product Type Pneumatic Regulator | ||
Series G653 | ||
Body Material Aluminium | ||
Maximum Flow Rate 10000L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573.1:2010, ATEX, CUTR, RoHS Status: Exempt | ||
Model Number G653AR005GA00H0 | ||
Pressure Setting Range 0.2 → 10 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Asco Regulator ensures precise pressure control with high flow capacity and a wide range of adjustable output pressures to suit various pneumatic applications. It is available in relieving, non-relieving, and internal flow check options for enhanced versatility. Additionally, it offers multiple monitoring choices, including an optional low-profile gauge, round gauge, digital gauge, or digital pressure switch, providing flexibility for different system requirements.
Threaded ports allow for individual or modular mounting
Key lockable and tamper resistant options
Related links
- EMERSON – ASCO G 3/4 Pneumatic Regulator - 16 bar, G653AR005GA00N0 10000L/min G653
- EMERSON – ASCO G 1 Pneumatic Regulator - 10 bar, G653AR006GA00H0 10000L/min G653
- EMERSON – ASCO G 1 Pneumatic Regulator - 16 bar, G653AR006GA00N0 10000L/min G653
- RS PRO G 3/8 Pneumatic Regulator - 10 bar 28L/s, G 49
- EMERSON – ASCO G 3/4 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G 3/8 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
- Festo QS-4 Pneumatic Regulator - 10 bar M8 x 1 VEAA-L-3-D11-Q4-A4-1R1
- SMC 3/8 in Regulator - 10 bar 5000L/min, G AR30-D
