EMERSON – AVENTICS 1/4 in G Air Regulator - 10 bar, R412006109, 1/4 in G 2200L/min, NPT, Rc, G AS2-RGS

Subtotal (1 unit)*

$181.02

(exc. GST)

$199.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$181.02

*price indicative

RS Stock No.:
315-918
Mfr. Part No.:
R412006109
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

1/4 in G

Product Type

Air Regulator

Connection Thread Standard

NPT, Rc, G

Series

AS2-RGS

Pressure Gauge Port Size

1/4 in G

Maximum Flow Rate

2200L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 14743, ATEX and CUTR, RoHS Status: Exempt

Pressure Setting Range

0.5 bar → 16 bar

Model Number

R412006109

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure regulator from AS2 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS2 Series guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space

Reduced energy consumption

Reliable and safe due to dedicated safety components

Simple assembly and low maintenance efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy