EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar, R412006102, 1/4 in G 2200L/min, NPT, Rc, G AS2-RGS

Subtotal (1 unit)*

$163.51

(exc. GST)

$179.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$163.51

*price indicative

RS Stock No.:
299-293
Mfr. Part No.:
R412006102
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

G 1/4

Product Type

Air Regulator

Connection Thread Standard

NPT, Rc, G

Series

AS2-RGS

Pressure Gauge Port Size

1/4 in G

Maximum Flow Rate

2200L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ATEX and CUTR, ISO 14743, RoHS Status: Exempt

Pressure Setting Range

0.1 bar → 16 bar

Model Number

R412006102

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure regulator, Series AS2-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Minimum regulation range 0.1 bar

Maximum regulation range 2 bar

Minimum working pressure 0.1 bar

Maximum working pressure 16 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy