EMERSON – AVENTICS 1/4 in G Air Regulator - 16 bar, R412006144 2200L/min AS2-RGS

Subtotal (1 unit)*

$256.77

(exc. GST)

$282.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.77

*price indicative

RS Stock No.:
315-806
Mfr. Part No.:
R412006144
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Air Regulator

Port Size

1/4 in G

Series

AS2-RGS

Overall Length

125.7mm

Body Material

Polyamide

Maximum Flow Rate

2200L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Overall Height

52mm

Standards/Approvals

No

Model Number

R412006144

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure regulator from AS2 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS2 Series guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space

Reduced energy consumption

Reliable and safe due to dedicated safety components

Simple assembly and low maintenance efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy