EMERSON – AVENTICS 0.25 in Air Regulator - 2 bar, R412006103 2200L/min AS2-RGS

Subtotal (1 unit)*

$176.53

(exc. GST)

$194.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 23 November 2026
  • Plus 17 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.53

*price indicative

RS Stock No.:
299-295
Mfr. Part No.:
R412006103
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

0.25 in

Product Type

Air Regulator

Series

AS2-RGS

Body Material

Polyamide

Overall Length

125.7mm

Maximum Flow Rate

2200L/min

Maximum Operating Pressure

2 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Overall Height

52mm

Pressure Setting Range

0.10 → 16 bar

Model Number

R412006103

RoHS Status: Exempt

COO (Country of Origin):
DE

Emerson AS2-RGS Series Regulator, 2200L/min Maximum Flow Rate, 0.10 to 16 bar Pressure Setting Range - R412006103


This regulator controls pneumatic supply pressure for industrial systems, providing adjustable outlet pressure across a wide setting span while handling substantial Air throughput. It is intended for installations where moderate operating pressures and elevated flow rates are required, and where a Compact form factor is preferred for confined assemblies.

Features and Benefits:


• 2200 L/min flow capacity enhances throughput for high-demand circuits
• 0.10 to 16 bar adjustment range allows precise pressure setting
• Polyamide construction reduces component weight for easier handling
• Rated for -10 to 50°C operation supports varied temperature conditions
• 1/4 in G port simplifies connection to common pneumatic lines

Applications


• Suitable for controlling compressor-fed tool lines
• Ideal for medium-flow pneumatic actuator systems
• Used with distribution manifolds in production cells
• Can be used for plant air-conditioning valve control
• Appropriate for retrofitting Compact control panels

What is the maximum operating pressure the device can endure?


The regulator is designed for a maximum operating pressure of 2 bar.

Which port size is required for plumbing connections?


It uses a 1/4 in G threaded port for pneumatic line attachment.

What operating temperatures will it tolerate?


The unit functions between -10°C and 50°C without modification.

What material is the housing MADE from?


The body is constructed from polyamide to provide a lightweight enclosure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy