EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar, R412010840, 1/4 in G 2000L/min, M12 x 1 PR2-RGP
- RS Stock No.:
- 299-210
- Mfr. Part No.:
- R412010840
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$550.05
(exc. GST)
$605.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $550.05 |
*price indicative
- RS Stock No.:
- 299-210
- Mfr. Part No.:
- R412010840
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | G 1/4 | |
| Product Type | Air Regulator | |
| Connection Thread Standard | M12 x 1 | |
| Series | PR2-RGP | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 2000L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS Exempt | |
| Model Number | R412010840 | |
| Pressure Setting Range | 0.05 bar → 8 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size G 1/4 | ||
Product Type Air Regulator | ||
Connection Thread Standard M12 x 1 | ||
Series PR2-RGP | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 2000L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS Exempt | ||
Model Number R412010840 | ||
Pressure Setting Range 0.05 bar → 8 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Precision pressure regulator is designed for applications requiring fast responses to even the slightest fluctuation in compressed air. These pressure regulators can be adjusted precisely and serve as an alternative to electronic pressure regulators. They are used to achieve extremely accurate pressure control, independent of pilot pressure and flow rate. This series offers high performance, flexibility, and increased reliability.
Minimum regulation range 0.05 bar
Maximum regulation range 8 bar
Minimum working pressure 0.5 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 480 L/min NPT, G PR2-RGP
- EMERSON – AVENTICS 1 in Regulator - 12 bar 1/4 in G 380 L/min Rc, NPT PR2-RGP
- EMERSON – AVENTICS 0.25 in Regulator - 16 bar 1/4 in G 2200 L/min NPT, Rc AS2-RGP
- EMERSON – AVENTICS 0.25 in Regulator - 16 bar 1/4 in G 380 L/min NPT, G PR1-RGP
- EMERSON – AVENTICS 0.25 in Regulator - 16 bar 1/4 in G 2200 L/min G, Rc AS2-RGP
- EMERSON – AVENTICS 0.25 in Regulator - 16 bar 1/4 in G 2200 L/min Rc, G AS2-RGP
- EMERSON – AVENTICS 0.375 in Regulator - 16 bar 1/4 in G 2700 L/min G, NPT AS2-RGP
- SMC 2000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
