EMERSON – AVENTICS G 3/4 Air Regulator - 16 bar, R412009109, 1/4 in G 14500L/min, M AS5-RGS
- RS Stock No.:
- 299-151
- Mfr. Part No.:
- R412009109
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$590.87
(exc. GST)
$649.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $590.87 |
*price indicative
- RS Stock No.:
- 299-151
- Mfr. Part No.:
- R412009109
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Air Regulator | |
| Port Size | G 3/4 | |
| Connection Thread Standard | M | |
| Series | AS5-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 14500L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX certification, RoHS Status: Exempt, Standard ISO 13849 | |
| Pressure Setting Range | -0.5 bar → 16 bar | |
| Model Number | R412009109 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Air Regulator | ||
Port Size G 3/4 | ||
Connection Thread Standard M | ||
Series AS5-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 14500L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX certification, RoHS Status: Exempt, Standard ISO 13849 | ||
Pressure Setting Range -0.5 bar → 16 bar | ||
Model Number R412009109 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator Series AS5 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Minimum regulation range 0.5 bar
Maximum regulation range 10 bar
Minimum working pressure 0.5 bar
Maximum working pressure 16 bar
Related links
- EMERSON – AVENTICS 0.75 in Regulator - 16 bar 1/4 in G 14500 L/min, M AS5-RGS
- EMERSON – AVENTICS 0.75 in Regulator - 16 bar 1/4 in G 14500 L/min, M AS5-RGS
- EMERSON – AVENTICS 1 in Regulator - 16 bar 1/4 in G 14500 L/min, M AS5-RGS
- EMERSON – AVENTICS 1 in Regulator - 16 bar 1/4 in G 14500 L/min, M AS5-RGS
- EMERSON – AVENTICS 1 in Regulator - 16 bar 1/4 in G 14500 L/min, M AS5-RGS
- EMERSON – AVENTICS 1 in Regulator - 16 bar 1/4 in G 14500 L/min, M AS5-RGS
- EMERSON – AVENTICS 1 in Regulator - 16 bar 1/4 in G 14500 L/min, M AS5-RGS
- EMERSON – AVENTICS 0.75 in Regulator - 16 bar 1/4 in G 14500 L/min AS5-RGS
