EMERSON – AVENTICS G 3/4 Air Regulator - 16 bar, R412009108, 1/4 in G 14500L/min, M AS5-RGS

Subtotal (1 unit)*

$486.23

(exc. GST)

$534.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.23

*price indicative

RS Stock No.:
299-150
Mfr. Part No.:
R412009108
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

G 3/4

Product Type

Air Regulator

Connection Thread Standard

M

Series

AS5-RGS

Pressure Gauge Port Size

1/4 in G

Maximum Flow Rate

14500L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

Standard ISO 13849, RoHS Status: Exempt, ATEX certification

Pressure Setting Range

-0.5 bar → 16 bar

Model Number

R412009108

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure regulator Series AS5 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.

Minimum regulation range 0.5 bar

Maximum regulation range 10 bar

Minimum working pressure 0.5 bar

Maximum working pressure 16 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy