- RS Stock No.:
- 254-8190
- Mfr. Part No.:
- ASV510F-04-10S
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.38
(exc. GST)
$59.82
(inc. GST)
Units | Per unit |
1 + | $54.38 |
- RS Stock No.:
- 254-8190
- Mfr. Part No.:
- ASV510F-04-10S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC speed exhaust controller is available in two styles depending on size. The shape is elbow type and that look like a standard speed controller. The product has tee-type design with twice the flow capacity of a standard speed controller and also add
Silencer and One-touch fittings are installed.
Flame resistant resin body
Brass parts are all electroless nickel plated
Body size 1/8
Flame resistant resin body
Brass parts are all electroless nickel plated
Body size 1/8
Specifications
Attribute | Value |
---|---|
Threaded Connections | G 1/2 |
Tube Connections | 10mm |
Connection Type | Threaded |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | ASV |
Built-In Silencer | No |