SMC Exhaust Cleaner, x 10 bar, Male Thread
- RS Stock No.:
- 254-8069
- Mfr. Part No.:
- AMC910-20
- Brand:
- SMC
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$804.37
(exc. GST)
$884.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $804.37 |
- RS Stock No.:
- 254-8069
- Mfr. Part No.:
- AMC910-20
- Brand:
- SMC
Related links
- SMC Exhaust Cleaner, x 10 bar, Male Thread
- SMC Exhaust Cleaner, G 3/8 x 10 bar, Male Thread
- SMC Exhaust Cleaner, G 3/4 Female x 10 bar, Male Thread
- SMC Exhaust Cleaner, G 3/8 x 10 bar, Female Thread
- SMC Exhaust Cleaner, G 1/2 x 10 bar, Female Thread
- SMC Exhaust Cleaner, Rc 1/2 Female x 10 bar, Female Thread
- SMC Exhaust Cleaner, x 0.1 MPa, Threaded, 165mm
- SMC Exhaust Cleaner, x 0.1 MPa, Threaded, 550mm