- RS Stock No.:
- 254-8062
- Mfr. Part No.:
- AMC520-04BD
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$244.80
(exc. GST)
$269.28
(inc. GST)
Units | Per unit |
1 + | $244.80 |
- RS Stock No.:
- 254-8062
- Mfr. Part No.:
- AMC520-04BD
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC exhaust cleaners insure clean plant air and reduce noise pollution over 35dB. It also removes over 99.9% of oil mist.
Max air flow(ANR) 1000
Port size 1/2, 3/4
weight 0.5 kg
Port size 1/2, 3/4
weight 0.5 kg
Specifications
Attribute | Value |
---|---|
Threaded Connections | Rc 1/2 Female |
Connection Type | Female Thread |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AMC |
Built-In Silencer | Yes |