SMC Exhaust Valve Connector, x 1 MPa, Tube, 4mm
- RS Stock No.:
- 209-9175
- Mfr. Part No.:
- AQ240F-04-04
- Brand:
- SMC
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.15
(exc. GST)
$38.67
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $35.15 |
25 + | $34.41 |
- RS Stock No.:
- 209-9175
- Mfr. Part No.:
- AQ240F-04-04
- Brand:
- SMC
Related links
- SMC Quick Exhaust Valve, x 1 MPa, Tube, 4mm
- SMC Exhaust Valve Connector, x 1 MPa, Tube, 6mm
- SMC Quick Exhaust Valve, x 1 MPa, Tube, 6mm
- SMC Quick Exhaust Valve, M5 Male x 1 MPa, Threaded, Tube, 4mm
- SMC Quick Exhaust Valve, Rc 1/2 Female x 1 MPa, Threaded
- SMC Quick Exhaust Valve, M3, Threaded, Tube, 4mm
- SMC Adjustable Exhaust Valve, R 3/8 Male x 1 MPa, Threaded, Tube, 10mm
- SMC Quick Exhaust Valve, R 1/2 Male x 1 MPa, Threaded, Tube, 12mm