SMC Quick Exhaust Valve, x 1 MPa, Tube, 6mm
- RS Stock No.:
- 907-6602
- Mfr. Part No.:
- AQ240F-06-00
- Brand:
- SMC
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.73
(exc. GST)
$41.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $37.73 |
Related links
- SMC Quick Exhaust Valve, x 1 MPa, Tube, 6mm
- SMC Quick Exhaust Valve, x 1 MPa, Tube, 4mm
- SMC Exhaust Valve Connector, x 1 MPa, Tube, 6mm
- SMC Quick Exhaust Valve, R 1/4 Male x 1 MPa, Threaded, Tube, 6mm
- SMC Quick Exhaust Valve, R 1/4 Male x 1 MPa, Threaded, Tube, 8mm
- SMC Adjustable Exhaust Valve, R 1/8 Male x 1 MPa, Threaded, Tube, 6mm
- SMC Quick Exhaust Valve, R 3/8 Male x 1 MPa, Threaded, Tube, 8mm
- SMC Quick Exhaust Valve, R 1/2 Male x 1 MPa, Threaded, Tube, 12mm