- RS Stock No.:
- 203-1635
- Mfr. Part No.:
- VFFG-T-F6-11
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$10.00
(exc. GST)
$11.00
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $10.00 | $100.00 |
*price indicative |
- RS Stock No.:
- 203-1635
- Mfr. Part No.:
- VFFG-T-F6-11
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Fixed restrictor VFFG-T-F6-11 has valve function has throttle function. It has mounting type is tapped.
Operating pressure -0,9 - 10 bar
Ambient temperature -5 - 60 °C
Size For ø 5.8 mm
Ambient temperature -5 - 60 °C
Size For ø 5.8 mm
Specifications
Attribute | Value |
---|---|
Manufacturer Series | VFFG-T-F6-11 |