Norgren Quick Exhaust Valve, G 1/2 Female x 17 bar, Threaded
- RS Stock No.:
- 184-4491
- Mfr. Part No.:
- V64H-4GD-RMN
- Brand:
- Norgren
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$739.43
(exc. GST)
$813.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $739.43 |
- RS Stock No.:
- 184-4491
- Mfr. Part No.:
- V64H-4GD-RMN
- Brand:
- Norgren
Related links
- Norgren Quick Exhaust Valve, G 1/4 Female x 10 bar, Threaded
- Norgren Quick Exhaust Valve, G 1/8 Female x 10 bar, Threaded
- Norgren Quick Exhaust Valve, G 3/8 Female x 10 bar, Threaded
- Norgren Quick Exhaust Valve, G 1/2 Female x 10 bar, Threaded
- Norgren Quick Exhaust Valve, R 1/4 Male x 1.6 bar, Threaded
- Norgren Quick Exhaust Valve, R 1/4 Male x 14 bar, Threaded
- Norgren Quick Exhaust Valve, R 1/4 Male x 10 bar, Threaded
- Parker Quick Exhaust Valve, G 3/4 Female x 10 bar, Threaded