Legris Quick Exhaust Valve, G 3/8 Male x 10 bar, Threaded
- RS Stock No.:
- 136-9342
- Mfr. Part No.:
- 7110 17 17
- Brand:
- Legris
Price 1 Box of 1**
$160.28
(exc. GST)
$176.31
(inc. GST)
On back order for despatch 16/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box |
---|---|
1 + | $160.28 |
**price indicative
Related links
- Legris Quick Exhaust Valve Threaded 8mm
- Legris Quick Exhaust Valve Threaded
- Legris Quick Exhaust Valve Threaded
- Legris Quick Exhaust Valve Threaded 254mm
- Legris Quick Exhaust Valve Threaded 304mm
- Legris Quick Exhaust Valve Threaded 8mm
- Legris Quick Exhaust Valve Threaded 4mm
- Legris Quick Exhaust Valve Threaded 8mm