Legris Quick Exhaust Valve, G 1/8 Male x 10 bar, Threaded, Tube, 8mm
- RS Stock No.:
- 136-9331
- Mfr. Part No.:
- 7100 08 10
- Brand:
- Legris
Subtotal (1 box of 5 units)**
$479.83
(exc. GST)
$527.81
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $479.83 | $95.966 |
**price indicative
Related links
- Legris Quick Exhaust Valve Threaded 8mm
- Legris Quick Exhaust Valve Threaded 8mm
- Legris Quick Exhaust Valve Threaded 4mm
- Legris Quick Exhaust Valve Threaded 6mm
- Legris Quick Exhaust Valve Threaded 6mm
- Legris Quick Exhaust Valve Threaded 10mm
- Legris Quick Exhaust Valve Threaded
- Legris Quick Exhaust Valve Threaded 4mm