- RS Stock No.:
- 145-3798
- Mfr. Part No.:
- 7100 08 13
- Brand:
- Legris
4 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$97.74
(exc. GST)
$107.51
(inc. GST)
Units | Per unit |
1 + | $97.74 |
- RS Stock No.:
- 145-3798
- Mfr. Part No.:
- 7100 08 13
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Banjo with external screw, push-in connection
Reliable and progressive adjustment
Lock nut guaranteeing stability of adjustment
Robust construction for improved longevity
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Reliable and progressive adjustment
Lock nut guaranteeing stability of adjustment
Robust construction for improved longevity
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Specifications
Attribute | Value |
---|---|
Threaded Connections | G 1/4 Male |
Tube Connections | Push In 8mm |
Connection Type | Threaded, Tube |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | 7100 |
Threaded Connection - Gender | Male |
Threaded Connection Size | 1/4in |
Threaded Connection Type | G |
Standards Met | ATEX, PED 97/23/EC |
Body Material | Nickel Plated Brass |
Related links
- Festo Quick Exhaust Valve Threaded
- Norgren Quick Exhaust Valve Threaded
- Legris Quick Exhaust Valve Threaded
- SMC Quick Exhaust Valve Threaded 8mm
- Legris Quick Exhaust Valve Threaded Push In 6mm
- Legris Quick Exhaust Valve Threaded Push In 10mm
- SMC Quick Exhaust Valve Threaded 6mm
- SMC Exhaust Cleaner Threaded, 13mm