- RS Stock No.:
- 125-9960
- Mfr. Part No.:
- VBQF-U-G14-Q8
- Brand:
- Festo
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$115.15
(exc. GST)
$126.67
(inc. GST)
Units | Per unit |
1 + | $115.15 |
- RS Stock No.:
- 125-9960
- Mfr. Part No.:
- VBQF-U-G14-Q8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo VBQF Quick Exhaust Valves
VBQF series quick exhaust valves allow higher piston speeds to be achieved on the return stroke of single and double-acting drives. Pneumatic air flows from the control valve via the VBQF to the drive. The VBQF can be mounted in any position and can also be turned giving high flexibility of mounting options. This range is available with or without a silencer. With housing made of die-cast zinc and die-cast aluminium these pressure valves are strong and robust with a small footprint.
Features and Benefits:
Quick exhaust valve, flat design
Flow rates of up to 2,500 l/min
Screw in mounting
Improved noise emissions in silencer type
Mounted rotation
Flow rates of up to 2,500 l/min
Screw in mounting
Improved noise emissions in silencer type
Mounted rotation
Specifications
Attribute | Value |
---|---|
Threaded Connections | G 1/4 |
Tube Connections | 8mm |
Connection Type | Threaded, Tube |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | VBQF |
Built-In Silencer | No |
Threaded Connection - Gender | Male |
Threaded Connection Size | 1/4in |
Minimum Operating Pressure | 0.5bar |
Threaded Connection Type | G |
Body Material | Zinc Die Cast Aluminium |
Standards Met | CRC1 940070, UL |