Parker Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
- RS Stock No.:
- 776-9412
- Mfr. Part No.:
- 8787-11
- Brand:
- Parker
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-9412
- Mfr. Part No.:
- 8787-11
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Coupling Gender | Male | |
| Coupling Type | Quick Connect Coupling Plug | |
| Manufacturer Series | Standard Series | |
| Connection Type | Hose Barb | |
| Hose Barb Connection | 6mm | |
| Material | Steel | |
| Maximum Operating Pressure | 17 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Coupling Gender Male | ||
Coupling Type Quick Connect Coupling Plug | ||
Manufacturer Series Standard Series | ||
Connection Type Hose Barb | ||
Hose Barb Connection 6mm | ||
Material Steel | ||
Maximum Operating Pressure 17 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Not Applicable
Related links
- CEJN Brass 10mm Hose Barb
- Nagahori Industry Stainless Steel Male Pneumatic Quick Connect Coupling, 1/4in Hose Barb
- Nagahori Industry Stainless Steel Male Pneumatic Quick Connect Coupling, 3/8in Hose Barb
- Nagahori Industry Stainless Steel Male Pneumatic Quick Connect Coupling, 1/2in Hose Barb
- RS PRO Steel Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Aluminium Brass Pneumatic Quick Connect Coupling, Hose Barb Female 6mm
- CEJN Stainless Steel Hose Barb Male 13mm
