RS PRO Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.39

(exc. GST)

$56.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$51.39
5 +$42.30

*price indicative

RS Stock No.:
776-8352
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Rp

Thread Size

1/4 in

Series

RS PRO

Material

Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

17 bar

Finish

Zinc Plated

Standards/Approvals

PCL

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 1/4 Female Threaded


Use this RS PRO pneumatic coupling to securely connect your compressed air tools to the end of the air line. As it will work with the majority of fixed air compression applications, it's appropriate for use in various industries. The quick-connect coupling provides rapid installation and removal, so it's perfect for any workplace where tools are swapped regularly. Its zinc-plated steel material is durable and corrosion-resistant. For added safety, the single shut-off type valve disrupts the flow of gas or air immediately if the connection is broken. Its bayonet-type connection allows the tool to stay locked to the air line, offering a steady airflow as you operate your equipment. This coupling is commonly found in dentistry and automotive applications.

Features and Benefits


  • Pneumatic Components Ltd (PCL) connection standard

  • Female coupling gender

  • Rp 1/4 female threaded connection

  • Thread size of 1/4 in

  • Steel material

  • Zinc-plated finish

  • Maximum operating pressure of 17 bar

  • Minimum operating temperature of -20°C

  • Maximum operating temperature of +100°C

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy