RS PRO Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rp
- RS Stock No.:
- 776-8340
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $31.50
View bulk pricing optionsSubtotal (1 unit)*
$35.55
(exc. GST)
$39.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 191 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $35.55 | - |
| 5 + | $29.25 | $31.50 |
*price indicative
- RS Stock No.:
- 776-8340
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Rp | |
| Thread Size | 1/4 in | |
| Series | RS PRO | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Zinc Plated | |
| Standards/Approvals | PCL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Rp | ||
Thread Size 1/4 in | ||
Series RS PRO | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Zinc Plated | ||
Standards/Approvals PCL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Steel Female Pneumatic Quick Connect Coupling, Rp 1/4 Female Threaded
This pneumatic coupling from RS PRO will securely connect your compressed air tools to the end of the air line. It's suitable for use in a range of industries, as it will work with most fixed air compression appliances.
A quick-connect coupling offers fast installation and removal, so it's ideal in any workplace where tools are changed frequently. It's made of zinc-plated steel for durability and resistance to corrosion. The single shut-off style valve ensures safety by quickly disrupting the flow of air or gas as soon as the connection is broken.
Thanks to the bayonet-type connection, the tool stays locked to the air line for a steady flow of air while you're using your equipment. You'll find this coupling used in automotive applications and dentistry.
Features and Benefits
• Pneumatic Components Ltd (PCL) connection standard
• Female threaded connection type
• Thread size of Rp 1/4 in
• Steel material
• Zinc-plated finish
• Maximum operating pressure of 35 bar
• Minimum operating temperature of -20°C
• Maximum operating temperature of +100°C
Related links
- RS PRO Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rp
- PCL Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rp
- RS PRO Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Steel Pneumatic Quick Connect Coupling, 1/4 in Female G Single Shut Off (One Side Is with Valve)
- PCL Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rp Single Action
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Female Rp
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Female Rp Bayonet Type
- PCL Steel Pneumatic Quick Connect Coupling, 1/2 in Female Rp
