RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Male G

Subtotal (1 unit)*

$52.85

(exc. GST)

$58.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.85

*price indicative

RS Stock No.:
776-8330
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

3/8 in

Series

RS PRO

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

17 bar

Finish

Zinc Plated

Standards/Approvals

PCL

RoHS Status: Exempt

COO (Country of Origin):
GB

Bayonet Couplings


All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.

Maximum operating pressure of 35 bar

Bayonet Couplings


All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy