RS PRO Brass Pneumatic Quick Connect Coupling, 1/2 in Male G Quick Connect Coupling Socket
- RS Stock No.:
- 667-1992
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$23.34
(exc. GST)
$25.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.34 | - |
| 5 + | $19.21 | 17% |
*price indicative
- RS Stock No.:
- 667-1992
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 26 | |
| Sub Type | Quick Connect Coupling Socket | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CEJN 320, JWL 520, JWL 530, Parker PE, Rectus 25, Rectus 26, TST 025 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 26 | ||
Sub Type Quick Connect Coupling Socket | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CEJN 320, JWL 520, JWL 530, Parker PE, Rectus 25, Rectus 26, TST 025 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Brass Male Pneumatic Quick Connect Coupling, G 1/2 Male Threaded
This RS PRO quick-connect coupling is a compact solution for joining pneumatic lines securely. It allows for one-handed operation and seals automatically to prevent leaks and pressure loss in your pneumatic system. You can use the coupling on the supply side of the connection. The built-in valve stops the flow of air when taking the connector out, allowing you to disconnect safely and easily.Thanks to its compatibility with Rectus 25 or 26 Series parts, the connector is easy to integrate into an existing pneumatic system. It's commonly used in garages and workshops for applications with a flow rate of up to 1000 L/min.
Features and Benefits
- RS Stock No. 6671951
Each (In a Pack of 5)
$10.496
- RS Stock No. 6671976
Each (In a Pack of 5)
$11.64
Related links
- RS PRO Brass 1/4 in Female G Quick Connect Coupling Socket
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/2 in Male G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Male G
- RS PRO Steel 3/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Male G Single Shut Off (One Side Is with Valve)












