RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Male G Single Shut Off (One Side Is with Valve)

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.72

(exc. GST)

$27.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$24.72-
6 - 29$24.112%
30 +$19.8519%

*price indicative

RS Stock No.:
667-1986
Distrelec Article No.:
304-19-568
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/8 in

Series

26

Sub Type

Single Shut Off (One Side Is with Valve)

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

CEJN 320, JWL 520, JWL 530, Parker PE, Rectus 25, Rectus 26, TST 025

COO (Country of Origin):
TR

Series 25 & 26 Connectors


Flow rate at 6 bar:

For Series 25 1800 l/min

For series 26 1000 l/min

Series 25 & 26 Connectors


Both Series 25 and 26 are 7,2 - 7,4 EuroStandards pattern.

Ideal for medium sized air tool connections, mains supply outlets and small machinery air feeds

Very high flow capacity with low pressure drop characteristics for maximum energy cost savings

One hand operation

Suitable for use with compressed air, water or any fluid compatible with constituent materials

Interchangeable with Cejn 320, Rectus 25 series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy