RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS Stock No.:
- 667-1853
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.98
(exc. GST)
$35.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.396 | $31.98 |
| 25 + | $5.262 | $26.31 |
*price indicative
- RS Stock No.:
- 667-1853
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in | |
| Series | 21 | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | Camozzi, Legris, Rectus 21, Rectus 90 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in | ||
Series 21 | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals Camozzi, Legris, Rectus 21, Rectus 90 | ||
- COO (Country of Origin):
- TR
Series 21 Connectors
Series 21 Connectors
Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 21.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Female G Single Shut-Off
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Male G
- RS PRO Brass 3/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 3/8 in Female G Single Shut-Off
- RS PRO Stainless Steel 3/8 in Female G
