RS PRO Steel Pneumatic Quick Connect Coupling, 1/8 in Male R

Get a bulk buy discount

Add 30 more to save $6.12

View bulk pricing options

Subtotal (1 pack of 5 units)*

$30.56

(exc. GST)

$33.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 16 November 2026
  • Plus 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 25$6.112$30.56-
30 - 145$5.908$29.54$6.12
150 +$4.866$24.33$186.90

*price indicative

RS Stock No.:
667-1709
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

R

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/8 in

Series

17

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

Rectus 17, Schrader NW5

COO (Country of Origin):
TR

Series 17 Connectors


Series 17 Connectors


Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy