Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/4 in Female 27mm

Subtotal (1 unit)*

$76.88

(exc. GST)

$84.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.88

*price indicative

RS Stock No.:
283-1504
Mfr. Part No.:
27KAIW26MPN
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/4 in

Series

27

Hose Barb Connection

27mm

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel

Standards/Approvals

ATEX, RoHS

COO (Country of Origin):
DE
The Legris Quick Coupling is an universal industrial coupling with standard European profile for use with large pneumatic consumer. This coupling system has single hand operation withUltraFlo valve for optimum flow and low pressure drop.

Extremely high flow

Long service life

Higher working pressure

Easy and fast connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy