Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male/Female Self-Venting System
- RS Stock No.:
- 283-1407
- Mfr. Part No.:
- 24KPIW17APX
- Brand:
- Legris
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-1407
- Mfr. Part No.:
- 24KPIW17APX
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 24 | |
| Sub Type | Self-Venting System | |
| Material | Nickel Plated Brass, Anodised Aluminium | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 4414, ISO 6150 B, DIN EN 983 | |
| Finish | Nickel Plated, Anodised | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 24 | ||
Sub Type Self-Venting System | ||
Material Nickel Plated Brass, Anodised Aluminium | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 4414, ISO 6150 B, DIN EN 983 | ||
Finish Nickel Plated, Anodised | ||
- COO (Country of Origin):
- TR
The Legris Safety Quick Coupling Series KP is a safety coupling with pushing button integrating self venting system according to ISO 6150 B, ISO 6150 C and EURO. The self venting takes place during disconnection in 2 steps, no risk of pressurized hoses being tossed around. When the pushing button is pressed one time, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.
No whiplash effect
Easy to connect and disconnect
Compliance to ISO 4414 standard
Related links
- Legris Nickel Plated Brass 13 mm Male/Female Self-Venting System
- Legris Nickel Plated Brass 1/4 in Male/Female Self-Venting System
- Legris Nickel Plated Brass 1/2 in Male/Female Self-Venting System
- Legris Nickel Plated Brass 3/8 in Male/Female Self-Venting Push
- Legris Nickel Plated Brass 1/4 in Female, Male Self-Venting System
- Legris Anodised Aluminium 3/8 in Male/Female Self-Venting System
- Legris Anodised Aluminium 1/2 in Male/Female Self-Venting System
- Legris Anodised Aluminium 6 mm Female, Male Self-Venting System
