Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male/Female ISO 25mm
- RS Stock No.:
- 283-1396
- Mfr. Part No.:
- 24KAIW13MPN
- Brand:
- Legris
Subtotal (1 unit)*
$29.17
(exc. GST)
$32.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.17 |
*price indicative
- RS Stock No.:
- 283-1396
- Mfr. Part No.:
- 24KAIW13MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | ISO | |
| Thread Size | 1/4 in | |
| Series | 24 | |
| Hose Barb Connection | 25mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B, US MIL- SPEC 4109 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard ISO | ||
Thread Size 1/4 in | ||
Series 24 | ||
Hose Barb Connection 25mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B, US MIL- SPEC 4109 | ||
- COO (Country of Origin):
- DE
The Legris Basic Quick Coupling from Series 24 is an industrial brass coupling. This coupling system is developed for single hand operation. This series 24 coupling stands out for its solid brass design and corresponding sleeve design. The hardened steel plug counters vibrations and effects of external forces.
Compliance to ISO 6150 B
Easy and fast connection
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female ISO 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female ISO B Profile 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female/Male ISO B Profile 23mm Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO B Profile 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female ISO B Profile 23mm Industrial Coupling
- Legris Nickel Plated Brass 1/2 in Male/Female ISO 6150 C
- Legris Nickel Plated Brass 1/2 in Male, Male/Female 25mm Single
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female 25mm
