Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female Coupling System with Single Hand Operation
- RS Stock No.:
- 283-1336
- Mfr. Part No.:
- 21SBAW13MPN
- Brand:
- Legris
Subtotal (1 unit)*
$27.51
(exc. GST)
$30.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.51 |
*price indicative
- RS Stock No.:
- 283-1336
- Mfr. Part No.:
- 21SBAW13MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 21 | |
| Sub Type | Coupling System with Single Hand Operation | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 21 | ||
Sub Type Coupling System with Single Hand Operation | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from Series 21 is a mini industrial coupling with the world most popular profile in this nominal diameter. This coupling series has above average flow performance for liquid and gaseous media. This series 21 coupling stands out for its small dimensions and a large band width in materials and valve variants.
Single hand operation
Easy and fast connection
Most common plug profile worldwide
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Female 10mm Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 4 mm Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female 16mm Coupling System with Single Hand Operation
