Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female 16mm Coupling System with Single Hand Operation
- RS Stock No.:
- 283-1331
- Mfr. Part No.:
- 21KLTF06MPN
- Brand:
- Legris
Subtotal (1 unit)*
$122.58
(exc. GST)
$134.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.58 |
*price indicative
- RS Stock No.:
- 283-1331
- Mfr. Part No.:
- 21KLTF06MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 6 mm | |
| Series | 21 | |
| Sub Type | Coupling System with Single Hand Operation | |
| Hose Barb Connection | 16mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | RoHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 6 mm | ||
Series 21 | ||
Sub Type Coupling System with Single Hand Operation | ||
Hose Barb Connection 16mm | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals RoHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 21 Series is a miniature industrial coupling which offers above average flow performance for liquid and gaseous media.The coupling system has been developed for one handed operation. This 21 series coupling stands out for its small dimensions and a large bandwidth in material.
Valve included
Quick and easy connection
Mini industrial coupling
Most common plug profile worldwide
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 16mm Coupling System with Single Hand
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Female 10mm Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 4 mm Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Male Coupling System with Single Hand Operation
