Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Female 16mm Low Pressure Connector
- RS Stock No.:
- 283-1319
- Mfr. Part No.:
- 21KBIW10MPN
- Brand:
- Legris
Subtotal (1 unit)*
$38.18
(exc. GST)
$42.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.18 |
*price indicative
- RS Stock No.:
- 283-1319
- Mfr. Part No.:
- 21KBIW10MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 21 | |
| Sub Type | Low Pressure Connector | |
| Hose Barb Connection | 16mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 21 | ||
Sub Type Low Pressure Connector | ||
Hose Barb Connection 16mm | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 21 Series is a miniature industrial coupling which offers above average flow performance for liquid and gaseous media.The coupling system has been developed for one handed operation. This 21 series coupling stands out for its small dimensions and a large bandwidth in material.
Valve included
Quick and easy connection
Mini industrial coupling
Most common plug profile worldwide
- RS Stock No. 2831314
- Mfr. Part No. 21KBAW10MPN
Each
$35.47
Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male 16mm Low Pressure Connector
- RS Stock No. 2831300
- Mfr. Part No. 21KAAW10MPN
Each
$24.62
Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Female 16mm Low Pressure Connector
- RS Stock No. 2831328
- Mfr. Part No. 21KBTS08MPN
Each
$58.21
Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Female 16mm Low Pressure Connector
- RS Stock No. 2831325
- Mfr. Part No. 21KBTF08MPN
Each
$38.84
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Female 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 4 mm Female 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Female 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/8 in Male 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Male 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 8 mm Male 16mm Low Pressure Connector












