- RS Stock No.:
- 253-7627
- Mfr. Part No.:
- ERS 06.1151
- Brand:
- Staubli – Fluid Connectors
11 In Global stock for delivery within 10 working day(s)
176 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.06
(exc. GST)
$69.37
(inc. GST)
Units | Per unit |
1 - 11 | $63.06 |
12 - 24 | $62.28 |
25 + | $60.84 |
- RS Stock No.:
- 253-7627
- Mfr. Part No.:
- ERS 06.1151
- Brand:
- Staubli – Fluid Connectors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
BSP cylindrical male thread couplers
Standard: ISO 4414
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Male |
Connection Standard | ISO C6 |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | ERS |
Connection Type | Threaded |
Thread Gender | Male |
Thread Standard | G |
Anti Whip Hose Safety | Yes |
Related links
- RS PRO Brass Female G 1/4 Female, R 1/4 Male Threaded
- RS PRO Brass Male Pneumatic Quick Connect Coupling, G 1/8 Male Threaded
- PREVOST Composite Body Male Safety Quick Connect Coupling, G 1/4...
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect...
- Legris Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
- PREVOST Treated Steel Male Plug for Pneumatic Quick Connect...
- PREVOST Composite Body Male Safety Y-Shaped Quick Connect...
- Festo Male Pneumatic Quick Connect Coupling, G 1/4 Threaded