Staubli – Fluid Connectors Polyamide Safety Quick Connect Coupling Female G 08mm
- RS Stock No.:
- 253-7582
- Distrelec Article No.:
- 304-23-788
- Mfr. Part No.:
- ERS 06.1101
- Brand:
- Staubli – Fluid Connectors
Bulk discount available
Subtotal (1 unit)*
$68.95
(exc. GST)
$75.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $68.95 |
| 12 - 24 | $68.35 |
| 25 + | $67.02 |
*price indicative
- RS Stock No.:
- 253-7582
- Distrelec Article No.:
- 304-23-788
- Mfr. Part No.:
- ERS 06.1101
- Brand:
- Staubli – Fluid Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli – Fluid Connectors | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | ERS | |
| Hose Barb Connection | 08mm | |
| Material | Polyamide | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 12 bar | |
| Finish | High Impact Composite | |
| Standards/Approvals | ISO 4414, ISO 6150 series C | |
| Select all | ||
|---|---|---|
Brand Staubli – Fluid Connectors | ||
Product Type Safety Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series ERS | ||
Hose Barb Connection 08mm | ||
Material Polyamide | ||
Thread Gender Female | ||
Maximum Operating Pressure 12 bar | ||
Finish High Impact Composite | ||
Standards/Approvals ISO 4414, ISO 6150 series C | ||
RoHS Status: Exempt

BSP cylindrical female thread couplers
Standard: ISO 4414
Related links
- Staubli – Fluid Connectors Polyamide Safety Quick Connect Coupling Male G 1/2in
- Staubli – Fluid Connectors Body In Polyamide Safety Quick Connect Coupling Female G
- Staubli – Fluid Connectors Polyamide Resin, Body In Polyamide Safety Quick Connect Coupling Male G
- Staubli – Fluid Connectors Body In Polyamide Safety Quick Connect Coupling 8mm
- Staubli – Fluid Connectors Body In Polyamide, Polyamide Resin Safety Quick Connect Coupling Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female G 1/4in
- Staubli – Fluid Connectors Body In Polyamide, Polyamide Resin Safety Quick Connect Coupling 10mm
