SMC Stainless Steel Pneumatic Quick Connect Coupling, R 1/8 in Male Male R Straight Fitting
- RS Stock No.:
- 235-3170
- Mfr. Part No.:
- KKA3S-01M
- Brand:
- SMC
Subtotal (1 unit)*
$138.54
(exc. GST)
$152.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.54 |
*price indicative
- RS Stock No.:
- 235-3170
- Mfr. Part No.:
- KKA3S-01M
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | R 1/8 in Male | |
| Series | KKA | |
| Sub Type | Straight Fitting | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size R 1/8 in Male | ||
Series KKA | ||
Sub Type Straight Fitting | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC series KKA S coupler with Plug , body material is stainless steel 304. Threads sizes available R, Rc, from 1/8 to 1 1/2.
Male thread
Body size 1/8, 1/4, 1/2, 3/4, 1, 1 1/4.
Applicable Port Size R1/8, R1/4, R3/8, R1/2, R3/4, R1, R1 1/4, R1 1/2
Related links
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 1/8 in Male Male R Straight Fitting
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 1/2 in Male Male R Straight Fitting
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/4 Male Male R Straight Fitting
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/2 Male Male R Straight Fitting
- SMC Stainless Steel Coupler Nipple, 1/8 in Male
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 3/4 in Male R Male
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 3/8 in Male 0.38in
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/4 Female Female Rc Straight Fitting
